• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4196979 F coax adapter Connections: F plug, IEC coax socket 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 5.99
-84 %
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Satellite/antenna adapter

  • F-plug to 75 Ω Aerial socket
  • Normal antenna cable can be used for SAT
  • Intermediary F-connector can be screwed on aerial socket
  • This text is machine translated.

Technical specifications

Product type

F coax adapter

Content

1 pc(s)

Connections

F plug

IEC coax socket

Factory colour

Silver

Type A

F plug

Type B

Belling-Lee/IEC socket 75Ω

Documents & Downloads

Datasheet

Datasheet 1398993 Renkforce RF-4196979 F coax adapter Connections: F plug, IEC coax socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398993 Renkforce RF-4196979 F coax adapter Connections: F plug, IEC coax socket 1 pc(s)

Description

For the connection of coax lines with coaxial plug at SAT receiver.

This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)