• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4197000 F coax adapter Connections: F socket, IEC coax connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.82 / piece)
€ 5.99
-86 %
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Satellite/antenna adapter

  • F-socket to antenna plug 75 Ω
  • Normal antenna cable can be used for SAT
  • Intermediary F-socket can be screwed on aerial socket
  • This text is machine translated.

Technical specifications

Product type

F coax adapter

Content

1 pc(s)

Connections

F socket

IEC coax connector

Cable features

screwable

Connector type

Plug

Connection type

Coaxial

Factory colour

Silver

Type A

F connector

Type B

Belling-Lee/IEC plug 75Ω

Documents & Downloads

Datasheet

Datasheet 1399000 Renkforce RF-4197000 F coax adapter Connections: F socket, IEC coax connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1399000 Renkforce RF-4197000 F coax adapter Connections: F socket, IEC coax connector 1 pc(s)

Description

Adapter for the adjustment of coax lines with F-plugs at antenna plug sockets with coax coupling.

This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)