
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Renkforce CAT6A SFTP 26AWG cable with pull ring 10 m
- Premium round patch cord
- Flame retardant (IEC60332-1-2)
- With pull ring to prevent unintentional release of cable
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
10.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
incl. ring pull unlocking
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- Connections
RJ45 connector
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2269111 Renkforce RF-4538222 RJ45 Patch cable CAT 6A S/FTP 10.00 m Black incl. ring pull unlocking 1 pc(s)
Description
Universal network cable for connecting network components to a router, Powerline or patch panel.
This text is machine translated.
This text is machine translated.
Features
- Jacket: LSZH (IEC60332-1-2)
- PIN with gold plate 50U
- OD:6.0±0.2 mm
Scope of delivery
- CAT6A SFTP cable
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)