• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4604748 Drill-powered pump 110 mm G3/4"

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

799 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drill pump with connector

  • 2 side connectors / dia. 26.4 mm / dia. 26.4 mm
  • Can be used to change the oil in a lawnmower or boat
  • For transferring liquids from sinks or bathtubs
  • For flushing water heaters
  • Clearly marked inlet / outlet designed for use with garden hose
  • Corrosion-resistant thermoplastic construction
  • Drill pump with 2 small connectors, max height 2.5 m

Technical specifications

  • Protection category: IPX8
  • Max. Load speed: 2,800 rpm
  • Max. Flow rate 1000 l/h
  • Required hose diameter: 3/5 in. (15.24 mm)
  • Shaft diameter 0.276 in (7 mm)
  • Inlets and outlets: 3/4 in. (19 mm)
  • Max. Pressure 0.25 bar
  • Max. Suction height 97 cm
  • Max. delivery head: 243 cm
  • Housing material: Plastic
Product type

Drill-powered pump

Hose connection

G3/4"

Dim

(L x W x H) 110 x 73 x 70 mm

Length

110 mm

Width

73 mm

Height

70 mm

Weight

0.14 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302374 Renkforce RF-4604748 Drill-powered pump 110 mm G3/4"

User & Safety Instructions 2302374 Renkforce RF-4604748 Drill-powered pump 110 mm G3/4"

Description

Features

  • Use a 3-prong grounded cord for a double insulated drill, and follow the safety precautions recommended by the drill manufacturer.
  • To ensure optimum priming and a long lifespan, it is recommended that a few drops of mineral or cooking oil be placed in the pump inlet prior to use.

Scope of delivery

  • Pump
  • Manual

Hints

For a drill with double insulation protection, a 3-wire power cable with earth conductor must be used. Furthermore, the safety instructions of the drill manufacturer must be followed.
For optimal suction and long service life, it is recommended to apply a few drops of mineral or cooking oil to the pump inlet before use.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)