• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4755508 482.6 mm 19 inch Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

547 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 19-inch 1U Server rack wire management, 5 rings

  • Keeps your cables organized on a rack mount
  • Sturdy metal rack and plastic rings
  • 68 mm ring height

Technical specifications

  • Network cabinet cable routing
Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(L x W x H) 482.6 x 482.6 x 44.45 mm

Material

Metal

Content

1 pc(s)

Factory colour

Black

Width

482.6 mm

Height

44.45 mm

Depth

68.5 mm

Length

482.6 mm

Rack size

483 mm (19")

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377754 Renkforce RF-4755508 482.6 mm 19 inch Black

Description

Scope of delivery

  • 19-inch 1U Server rack wire management

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)