• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4777274 HDMI / DisplayPort Adapter cable [1x HDMI plug, USB 2.0 connector A - 1x DisplayPort socket] Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce HDMI male to Displayport Female cable converter

  • Converts an HDMI output signal (source device) to DisplayPort (monitor/display)
  • Supports resolutions up to 4K 60 Hz
  • With extra USB input power for optimal performance
  • Gold-plated pin
  • Plug & Play

Technical specifications

Product type

TV/monitor Adapter cable

Connection type

HDMI

DisplayPort

No. of A connectors

1 x

Type A

HDMI plug

USB 2.0 connector A

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0.15 m

Factory colour

Black

Shielding

Braid shielding

Connector version

straight

Cable features

4K UHD

30

Cable use

TV/monitor

Version

Adapter cable

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.2

Copper

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388637 Renkforce RF-4777274 HDMI / DisplayPort Adapter cable [1x HDMI plug, USB 2.0 connector A - 1x DisplayPort socket] Black

Description

Renkforce HDMI to DisplayPort converter. Allows, for example, the connection of a display port display to a playback device with HDMI output.

This text is machine translated.

Scope of delivery

  • HDMI male to Displayport Female cable converter

More interesting products

(*All information is plus legal VAT)