
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Renkforce 1U Server rack cable management
- Occupies 1U of rack space
- Ensures orderly cable routing
- Durable metal housing and flexible plastic ring
Technical specifications
- Product type
Cable bracket
- Features
360 degree swivel cable brackets
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
200 mm
- Dim
(L x W x H) 78 x 78 x 1.2 mm
- Material
Metal
- Content
1 pc(s)
- Factory colour
Black
- Width
78 mm
- Height
1.2 mm
- Depth
1.2 mm
- Length
78 mm
- Rack size
483 mm (19")
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2435412 Renkforce RF-4870824 19 inch Cable bracket 360 degree swivel cable brackets Suitable for (cabinet depths): 200 mm Black
Description
Renkforce 1HE Server Rack Cable
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1U Server rack cable management
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.28*
What kind of 19" IT System Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























