• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4KVC-100 USB video capture system Plug 'n' Play

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

657 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-4KVC-100 4K HDMI to USB/USB C Video Capture Card

  • Capture HDMI video and audio and send signals to your computer for preview and storage
  • Connect a DSLR camera, camcorder or action cam link to your PC or Mac
  • Supports USB and USB-C interface computers to collect and record while meeting different interface needs
  • No need for external power supply, compact and portable
  • Plug & Play

Technical specifications

Product type

USB video capture system

Features

Plug 'n' Play

Type

External

Supported resolutions

2160p

Interfaces (output)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

Interfaces (input)

HDMI® input

No. of HDMI connections

1

Software included

Without software

Width

51 mm

Height

23 mm

Length

9.6 mm

Weight

24 g

Dim

(L x W x H) 9.6 x 51 x 23 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024175 Renkforce RF-4KVC-100 USB video capture system Plug 'n' Play

Description

With the RF-4KVC-100, videos from HDMI sources can be displayed and recorded at a PC or Mac with a USB connection. The adapter thereby enables a recording of resolutions up to 4K Ultra HD. Ideal for applications, such as recording video games for streaming, video conferencing, live broadcasts and classes. It can be used flexibly: Thanks to the supplied USB adapter for devices with USB-A or USB-C®. You can then use your preferred recording software for recording. Suitable software is also available as freeware in the Internet for download. For more information please refer to the enclosed instructions.

The product can be used with different recording software (e.g. VLC Player, OBS Studio and AMCap).

This text is machine translated.

Features

  • Max input resolution : 3840×2160 60Hz
  • Max output resolution : 3840x2160@30Hz

Scope of delivery

  • Video capture card
  • Operating manual

System requirements

  • Windows® 7, 8, 8.1, 10 (or later)
  • MacOS 10.10 (or higher)
  • Linux Kernel 16.4 (or later)

What kind of VHS Converters, Game Capture are you looking for?