• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-VC-120 Video grabber incl. video editing software, Plug 'n' Play

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

381 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 Video Grabber

  • Ideal for digitalising audio and video
  • No external power source required
  • Incl. video processing software
  • Plug & Play

Technical specifications

Product type

Video grabber

Features

incl. video editing software

Plug 'n' Play

Type

External

Supported resolutions

720p

Recording formats

NTSC 720x480 , 30fps
PAL 720 x 576 , 25 fps

Interfaces (output)

USB

Interfaces (input)

S-Video (Hosiden)

Composite video

RCA in

Software included

CD-ROM

Width

28 mm

Height

18 mm

Length

88 mm

Dim

(L x W x H) 88 x 28 x 18 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522330 Renkforce RF-VC-120 Video grabber incl. video editing software, Plug 'n' Play

Description

This text is machine translated.

With the Renkforce Video Grabber you can simply and easily edit your data directly via the USB-interface and digitizing. After connecting to the PC via the USB 2.0 interface, you CD player, DVD Player, Video recorder, camcorder, digital cameras, video cameras or other AV devices with an S-video cable to the video grabber can connect. The storage or editing is done via a supplied video editing software. For the video grabber, you do not need any external power supply.

Features

  • Compatible with USB 2.0/1.1 specification
  • NTSC and PAL (video format)
  • NTSC: 720×480 / 30fps
  • PAL: 720×576 / 25fps
  • Video input: 1x composite, 1x S-video.
  • Audio input: Stereo audio (cinch)
  • Supports video resolution in high quality
  • USB 2.0 interface, no external power supply necessary
  • Recording of video & audio via USB 2.0 interface
  • Supports setting of brightness, contrast, hue, and image sharpness
  • Recording of audio without sound card
  • Plug & Play
  • Supported formats: Recording in DVD+/-R/RW, DVD+/-VR and DVD-video
  • Including video-editing software
  • Supports Windows ® 2000/ Windows Vista/Windows ® XP/7/8/10.

Scope of delivery

  • Video Grabber
  • CD-ROM (including driver and the professional video editing software)
  • Quick installation guide.

Hints

Please note the important information under Downloads for software installation!

System requirements

  • Product key: VDD3G-BRL9G-32G9B-BH6D8-G8R9G

What kind of VHS Converters, Game Capture are you looking for?