• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5250452 RJ45 module Keystone CAT 6A 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Keystone RJ45 module CAT 6a 500 MHz STP

  • Quick and safe wire terminations without any special tools

Technical specifications

Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Mating direction

180°

Tool-free installation

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625226 Renkforce RF-5250452 RJ45 module Keystone CAT 6A 1 pc(s)

Description

CAT 6A shielded keystone module with tool-free mounting port, offering outstanding performance and connection quality for your network. The compact design allows 24 units to be installed in series in 483 mm (19") 1U cabinets. It is compliant with category 6A / 10GBASE-T Channel, ANSI/EIA/TIA 568B.2.1 :2002, ISO/IEC 11801:2002

This text is machine translated.

Features

  • - Supports PoE per IEEE 802.3af, PoE+ per IEEE 802.3at
  • - Durability of RJ45 contacts: 750 cycles/min
  • - Supports high density blank patch panel
  • - 3P, Delta and GHMT Certified as suitable for all wall outlets
  • - Fully shielded housing (zinc alloy)
  • - 360-degree fully-shielded design
  • - 180-degree cable entry
  • - For AWG 22/1-26/1 (1/0.40-1/0.65 mm) cables
  • - For OD cables: 5.0-8.5 mm

Scope of delivery

  • Keystone jack module
  • Cap x 1
  • Cable tie x 1

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)