• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5508820 FO connector LC socket LC socket Duplex Violet 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

491 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fo Connector LC DUPLEX OM4

  • Coupling for two fiber-optic cables
  • LC to LC adapter
  • Plastic housing

Technical specifications

  • T: 29.2 mm
Product type

FO connector

Type A

LC socket

Type B

LC socket

Duplex

Material

PC

Factory colour

Violet

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754410 Renkforce RF-5508820 FO connector LC socket LC socket Duplex Violet 1 pc(s)

Description

LC/LC DUPLEX adapter with ceramic ferrules and flange.

This text is machine translated.

Features

  • Housing: UL 94 V0
  • with flange
  • With metal bracket
  • Ceramic ferrules
  • White dust cap
  • L × W × H: 29.2×22×9.4
  • IEC 61754-20
  • IL≤0.20 dB
  • Durability: 1000 mating cycles

Scope of delivery

  • LC Duplex Adapter

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)