• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5508822 FO adapter LC socket LC socket Duplex Beige 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

723 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce fiber-optic coupling, beige, 1 pc

  • For coupling two fiber-optic cables
  • LC to LC adapter.
  • Plastic housing

Technical specifications

  • T: 29.2 mm
Product type

FO adapter

Type A

LC socket

Type B

LC socket

Duplex

Material

PC

Factory colour

Beige

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754411 Renkforce RF-5508822 FO adapter LC socket LC socket Duplex Beige 1 pc(s)

Description

Coupling for two fiber-optic cables
LC to LC Adapter
Plastic housing

Features

  • Housing: UL 94V0
  • SC SX Footprint
  • With flange
  • With metal holder
  • Ceramic sleeves
  • White dust cap
  • L × W × H: 29.2 × 22 × 9.4
  • IEC 61754-20
  • IL≤0.20 dB
  • Durability: 1000 mating cycles

Scope of delivery

  • LC duplex adapter

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)