• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6056890 USB-C® / Jack Adapter [1x USB-C® - 1x Audio, stereo (3.5 mm jack)] White Aluminium connector 0.1 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1068 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® to 3.5mm headphone jack adapter for iPhone 15, white

  • No driver needed
  • Plug & play

Technical specifications

  • ▪Type C Aluminum housing
  • ▪3.5mm Aluminum housing
  • ▪Input;Type C male
  • ▪Output:3.5mm stereo Female
  • ▪PIN and Shell Gold plating
  • ▪Plug and play
  • ▪OS irrelavent, No Driver needed
  • ▪ Supports mobile phones and NOTE BOOK
  • ▪with 100mm cable
  • ▪Support calling in out and Music (Note:1.If the USB C devices with 3.5mm audio port, it may not support)
Product type

USB-C®

Connection type

USB-C®

Jack

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

1 x

Type B

Audio, stereo (3.5 mm jack)

Cable length

0.1 m

Factory colour

White

Shielding

none

Connector version

straight

Cable features

Aluminium connector

32

Cable use

USB-C®

Audio/phono

Version

Adapter

Range of use

Monitors/TV adapters

Tin plated copper

Cable design

Round

Cable type

Audio cable

Compatible with

iPhone 15

iPhone 15 Plus

iPhone 15 Pro

iPhone 15 Pro Max

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028445 Renkforce RF-6056890 USB-C® / Jack Adapter [1x USB-C® - 1x Audio, stereo (3.5 mm jack)] White Aluminium connector 0.1 m

Description

Renkforce USB-C to 3.5 mm jack adapter cable 10 cm for iPhone 15

This text is machine translated.

Features

  • Compatibility: Supports mobile phones with a USB-C® port, compatible with iPhone 15 and Android devices

Scope of delivery

  • Adapter

More interesting products

(*All information is plus legal VAT)