• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7869896 RCA / BNC Adapter [1x RCA plug (phono) - 1x BNC socket] Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1457 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 4.49
-60 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka cinch / BNC adapter

  • BNC socket on cinch connector
  • For YUV cable or professional video connections

Technical specifications

Product type

TV/monitor Adapter

Connection type

RCA

BNC

No. of A connectors

1 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

BNC socket

Factory colour

Silver

Video resolution

1024 x 768 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Signal flow direction

Bidirectional (bi)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967474 SpeaKa Professional SP-7869896 RCA / BNC Adapter [1x RCA plug (phono) - 1x BNC socket] Silver

Description

Cinch plug / BNC socket

This text is machine translated.

More interesting products

(*All information is plus legal VAT)