• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6667626 DVI / VGA Adapter [1x DVI socket 29-pin - 1x VGA plug] Black screwable

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6667626 DVI / VGA Adapter

  • Makes a DVI cable a VGA cable
  • Converts the DVI-interface to a VGA port
  • Is used for example for connecting a DVI cable to the VGA output of the monitor
  • Ideal for PC, notebook, TV or monitor

Technical specifications

Product type

TV/monitor Adapter

Connection type

DVI

VGA

No. of A connectors

1 x

Type A

DVI socket 29-pin

No. of B connections

1 x

Type B

VGA plug

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Connector version

straight

Cable features

screwable

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

DVI-I Dual Link

VGA

Signal flow direction

Unidirectional (uni)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3333813 Renkforce RF-6667626 DVI / VGA Adapter [1x DVI socket 29-pin - 1x VGA plug] Black screwable

Description

Transforms a DVI cable into a VGA cable and connects DVI devices with VGA devices without loss and in Full HD.

Use WAS you already have
Cables are often already available, but with the wrong plug combination. With this adapter you can connect the DVI-I output of a computer with the VGA input of a monitor or projector. The computer's DVI output must provide an analogue VGA signal (DVI-I). Make sure that the DVI cable used can also transmit the analogue signal.

This text is machine translated.

Features

  • HDMI-Standard: 1.4A

Scope of delivery

  • adapter

More interesting products

(*All information is plus legal VAT)