• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6676266 Back cover Apple iPhone 16 Transparent MagSafe compatibility, Inductive charging RF-6676266

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

435 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6676266 Back cover Apple iPhone 16 Transparent

  • Thick TPU + PC case back (Transparent) for iPhone 16, compatible with MagSafe
  • PC bottom thickness 2mm, TPU side thickness 1.5mm

Technical specifications

  • Built-in 37 N54 strong magnets, it provides strong attachment, stable and not falling off
  • True MagSafe Charging, charging status response in a second and make warless charging faster and easier.
  • Full protection: Made of flexible TPU frame and Hard PC back, provides excellent protection to your phone from drop, with raised lips around the screen and camera lenses offer extra protection
  • High definition transparency PC makes the phone feel more heavy and handy;
Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16

Suitable for

15,5 cm (6,1")

Factory colour

Transparent

Material

TPU

PC

Features

MagSafe compatibility

Inductive charging

Suitable for

15,5 cm (6,1")

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338133 Renkforce RF-6676266 Back cover Apple iPhone 16 Transparent MagSafe compatibility, Inductive charging RF-6676266

Description

Discover the perfect back cover for your iPhone 16 – the ideal protection, which combines style and functionality!

Our iPhone 16 back cover not only offers first-class protection against scratches and impacts, but also gives your Smartphone an elegant look. Made from high quality materials, it is light, durable and fits perfectly to the shape of your device.

Choose from a variety of colors and designs to emphasize your personal style. Whether classical, modern or playful – we have the suitable cover for every taste!

The functionality of your iPhone is always guaranteed with precise camera and connections cutouts. Protect your iPhone 16 stylishly and safely – you are always equipped with our backcover!

Order now and give your iPhone 16 the protection it deserves!

This text is machine translated.

Features

  • Materials: TPU+PC (polycarbonate) with UV anti-scratch coating on the back.
  • 37 built-in N54 magnets for strong attachment
  • Compatible with MagSafe for convenient charging without a cable
  • Flexible TPU frame and hard PC back for optimal protection, with raised lips around the screen and camera lenses for extra protection

Scope of delivery

  • Renkforce iPhone 16 rear cover (transparent) x 1

More interesting products

(*All information is plus legal VAT)