• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Wasserdichte Smartphone Hülle Outdoor pouch Universal Universal Black, Transparent Waterproof, Dustproof, Shou

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

358 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Wasserdichte Smartphone Hülle Outdoor pouch

  • With the excellent IPX8 waterproof rating, this 100% underwater phone case protects your device in a variety of environments.
  • Can be used with most smartphones, within 7.5"

Technical specifications

Product type

Outdoor pouch

Compatible with

Universal

Compatible with

Universal

Suitable for

17,5 cm (6,9")

16 cm (6,3")

Factory colour

Black

Transparent

Material

PVC

Features

Waterproof

Dustproof

Shoulder strap

Suitable for

16 cm (6,3") - 17,5 cm (6,9")

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478485 Renkforce Wasserdichte Smartphone Hülle Outdoor pouch Universal Universal Black, Transparent Waterproof, Dustproof, Shou

Description

The Renkforce outdoor case effectively protects mobile devices from water and dirt. Thanks to IPX8 certification, the cover is suitable Ideal for use in damp work areas or for outdoor activities.

Certified protection
The combination of IPX8 standard and triple locking reliably protects the contents from the ingress of water, snow, sand and dust.

Expanded space
The design has two compartments. This allows additional storage of other valuables, such as cash, headphones, etc.

Retained operability
The material is touch-sensitive, so that the touch screen and the camera functions can also be used inside the case.

Flexible carrying system
A robust, adjustable key strap is included in the delivery and permits the wearing around the neck or across the body.

This text is machine translated.

Features

  • Beach Essentials: Certified IPX8 waterproof with triple layer lock-down technology provides complete protection against water, snow, dust, and sand.
  • Big size design: Two bags large-capacity design for this water proof phone pouch has enough space.
  • Clear Picture Underwater-Cruise Ship Essentials: The materials is sensitive and touchable, It is very sensitive and touchable. You can take high-quality photos and videos clearly.
  • Unique Double Capacity Design: This waterproof bag is equivalent to the capacity of two traditional waterproof bags. It can hold either 2 phones or one phone along with cash, watch, headphones, lipstick and so on.
  • Adjustable Lanyard: The pouch comes with a durable black lanyard for easy carrying, the lanyard has two snaps for removal. Different lengths are available according to your preference - live across your body or around your neck!

Scope of delivery

  • Renkforce Double Space Waterproof Phone Pouch x 1
  • lanyard x 1

More interesting products

(*All information is plus legal VAT)