• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6830714 Back cover Apple iPhone 17 Transparent MagSafe compatibility, Inductive charging RF-6830714

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6830714 Back cover

  • Thick TPU + PC back cover (transparent) for iPhone 17, compatible with MagSafe
  • PC base material thickness 2 mm, TPU side thickness 1.5 mm

Technical specifications

  • Materials: TPU+PC (polycarbonate) with UV anti- scratch technology on the back.
  • Built-in 37 N54 strong magnets, it provides strong attachment, stable and not falling off
  • - True MagSafe Charging, charging status response in a second and make warless charging faster and easier.
  • - Full protection: Made of flexible TPU frame and Hard PC back, provides excellent protection to your phone from drop, with raised lips around the screen and camera lenses offer extra protection
  • - High definition transparency PC makes the phone feel more heavy and handy;
Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 17

Suitable for

16 cm (6,3")

Factory colour

Transparent

Material

TPU

PC

Features

MagSafe compatibility

Inductive charging

Suitable for

16 cm (6,3")

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415357 Renkforce RF-6830714 Back cover Apple iPhone 17 Transparent MagSafe compatibility, Inductive charging RF-6830714

Description

Features

  • Materials: TPU + PC (polycarbonate) with UV and scratch protection coating on the back.
  • Strong hold thanks to 37 integrated N54 magnets
  • Compatible with MagSafe for convenient wireless charging
  • Flexible TPU frame and hard PC back panel for optimal protection; raised lips provide additional protection for the display area and camera lenses

Scope of delivery

  • Renkforce back cover for iPhone 17 (transparent) x 1

More interesting products

(*All information is plus legal VAT)