• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6830728 Back cover Apple iPhone 17 Pro Max Black, Transparent MagSafe compatibility, Inductive charging RF-

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

455 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6830728 Back cover Apple iPhone 17 Pro Max Black, Transparent

  • Thick TPU + PC back cover (matte black) for iPhone 17 Pro max, compatible with MagSafe
  • PC base material thickness 2 mm, TPU side thickness 1.5 mm

Technical specifications

  • - TPU material for solid color, resistant to oxidation and not yellowing.
  • - The frosted PC board has a scratch resistant effect and restores the texture of a bare machine;
  • - Enhanced protection for the lens, fearless of scratches
  • - The concave design has good anti-shock and anti fall effects.
  • - 1:1 Real machine mold opening, precise hole position, without blocking the earpiece hole, No cable jamming, plus in and off smoothly;
  • - The skin-friendly touch. comfortable to use;
  • - Soft and form edges, easy disassembly and assembly, without deformation;
  • - Reserve a hole for a mobile phone lanyard, allowing you to hang it around your neck or wrist as you wish
  • - Suitable for various screen protection film.
  • - Built-in 37 N54 magentas, it provides strong attachment to magnetic accessories.
Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Black

Transparent

Material

TPU

Features

MagSafe compatibility

Inductive charging

Suitable for

17,5 cm (6,9")

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415364 Renkforce RF-6830728 Back cover Apple iPhone 17 Pro Max Black, Transparent MagSafe compatibility, Inductive charging RF-

Description

Features

  • Materials: TPU + PC (polycarbonate) with UV and scratch protection coating on the back.
  • Strong hold thanks to 37 integrated N54 magnets
  • Compatible with MagSafe for convenient wireless charging
  • Flexible TPU frame and hard PC back panel for optimal protection; raised lips provide additional protection for the display area and camera lenses

Scope of delivery

  • Renkforce iPhone 17 Pro max rear cover (matt black) x 1

More interesting products

(*All information is plus legal VAT)