• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6861944 PoE++ over Coax Transceiver Coax Range (max.): 300 m 1 pc(s) 100 Mbps PoE

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

245 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6861944 Coax PoE

  • IEEE 802.3 AF/at/tt PoE++ 90 Watt for PoE devices with high power consumption
  • 300 meter range for PoE++ devices with high power consumption
  • Supports 48 VDC to 70 VDC. Different operating voltages for different power consumption
  • + and - 2-wire and polarity-free power supply for rugged installation
  • Supports large MDU installation sites (Multi Dwelling Unit) with cross-floor-free functions
  • This text is machine translated.

Technical specifications

  • Support IEEE 802.3 af/at/bt PoE++ 90Watt.
  • Support reverse polarity protection feature for the AC/DC Power input.
  • Support the Power and UTP Extended Port crosstalk protection feature for MDU installation site.
Product type

Network over coax adapter

Content

1 pc(s)

Transfer type

Coax

Range (max.)

300 m

Bit rate (max.)

100 Mbps

Interfaces

LAN (10/100 Mbps)

Width

42 mm

Height

40 mm

Length

104 mm

Weight

125 g

Features

PoE

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3430972 Renkforce RF-6861944 PoE++ over Coax Transceiver Coax Range (max.): 300 m 1 pc(s) 100 Mbps PoE

Datasheet 3430972 Renkforce RF-6861944 PoE++ over Coax Transceiver Coax Range (max.): 300 m 1 pc(s) 100 Mbps PoE

Datasheet 3430972 Renkforce RF-6861944 PoE++ over Coax Transceiver Coax Range (max.): 300 m 1 pc(s) 100 Mbps PoE

Datasheet 3430972 Renkforce RF-6861944 PoE++ over Coax Transceiver Coax Range (max.): 300 m 1 pc(s) 100 Mbps PoE

Datasheet 3430972 Renkforce RF-6861944 PoE++ over Coax Transceiver Coax Range (max.): 300 m 1 pc(s) 100 Mbps PoE

User & Safety Instructions

User & Safety Instructions 3430972 Renkforce RF-6861944 PoE++ over Coax Transceiver Coax Range (max.): 300 m 1 pc(s) 100 Mbps PoE

User & Safety Instructions 3430972 Renkforce RF-6861944 PoE++ over Coax Transceiver Coax Range (max.): 300 m 1 pc(s) 100 Mbps PoE