• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-7520010 Wall clock 430 mm x 325 mm x 32 mm Large display

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Jumbo Wall clocks, RCC, w/o backlight, Black

  • Full Day and Month Display
  • Vibrant Full-Screen Display
  • Precision Radio-Controlled Clock

Technical specifications

  • Operated via 3x AA batteries (not included)
Product type

Wall clock

Display

Digital

Functions

12-hour display

24-hour display

Easy-to-read display

Radio clock (DCF77 )

Dim

(W x H x D) 430 x 325 x 32 mm

Clock/watch features

Large display

Weight

1.3 kg

Width

430 mm

Height

325 mm

Depth

32 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760005 Renkforce RF-7520010 Wall clock 430 mm x 325 mm x 32 mm Large display

Description

The black Renkforce radio wall clock with the dimensions 430 x 325 x 32 mm (W x H x D) is designed for professional use in offices and commercial rooms. The 1.3 kg model presents the current time as well as extensive calendar data clearly.

Generous full-screen display
The wall clock has a display that shows the time either in the 12 or 24 hour format. With a digit and character height of approximately 4.8 cm, all information can be read easily and clearly.

Reliable wireless technology
Thanks to the dual RCC reception options (DCF and MSF), the time and date can be set automatically. The changeover between summer and winter time is also carried out independently, WAS reduces the manual maintenance effort during operation.

Extensive calendar function
The device offers a complete calendar display, which shows the day of the week, date, month and year. For international working environments, the day of the week and month can be set in five different languages (German, English, French, Dutch, Spanish).

Additional temperature display
As an additional function, a user-friendly display for the current room temperature is integrated. The measurement range for the indoor temperature covers 0 to 50 °C, with the indication in °C or °F. The operation of the clock requires three AA batteries, which are not included in the delivery.

This text is machine translated.

Features

  • Time format: 12 or 24 h
  • Clear calendar display: day, date, month, and year
  • Full day and month display in 5 languages (English, German, French, Dutch, Spanish)
  • Radio-controlled clock for automatic time and date settings, including automatic daylight saving time adjustments
  • Dual RCC reception options: DCF and MSF
  • Indoor temperature range: 0 to 50 °C (selectable °C / °F)
  • Large, easy-to-read digits and characters: height approx. 4.8 cm

Scope of delivery

  • Renkforce Jumbo wall clock user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)