
Number
Total (1 kg = € 22.99)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
RENKFORCE PLA Dream filament 1.75 mm Ice Blue 1kg
- Ideal printing filament for beginners
- High-quality filament designed for a smooth and easy printing experience
- Smooth extrusion ensures consistent filament flow for precise, flawless results
- Reduced nozzle clogging minimizes interruptions and improves printing efficiency
- Low warping maintains stability, especially for larger or complex models
- Neat winding prevents tangles for hassle-free feeding and operation
- Bubble-free filament guarantees a uniform finish without defects
- Delivers exceptional print quality and detailed, refined surface finishes
- Eliminates stringing and imperfections for a flawless, professional result
Technical specifications
- 1x 1 kg PLA Dream filament, 1.75 mm, Ice Blue
- 1 kg = 1 spool = 1 pc (net weight)
- Print temperature: 190 to 220 °C
- Printing feed rate: 60-90 m³/h
- Filament features: High impact strength, environmentally friendly, low shrinkage
- Product type
Filament
- Filament material
PLA
- Filament Ø
1.75 mm
- Filament colour
Ice blue
- Heated bed required
Yes
- Printing temperature (min.)
190 °C
- Max. printing temperature
220 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3766609 Renkforce RF-7533218 Filament PLA 1.75 mm 1000 g Ice blue 1 pc(s)
Description
Renkforce filaments give you a wide range of 3D printing needs. Constant dimensional stability and a clean winding ensure a uniform, trouble-free printing process. This efficient processability always enables users to achieve accurate and reproducible results.
This text is machine translated.
This text is machine translated.
Features
- High-quality printing with smooth finishes
- Easy to print thanks to a low melting point
- Versatile applications in various industries and projects
- Diameter: 1.75 mm +/- 0.03 mm
Scope of delivery
- Renkforce PLA Dream filament 1.75 mm Ice Blue 1 kg






































