• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-CAR-100 FM transmitter Bluetooth incl. hands-free, incl. card slot, Built-in MP3 player

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-CAR-100 FM-transmitter. USB/SD

  • Cordless music transmission to Auto radio
  • MicroSD card slot
  • 2 x USB port with charging function (total: 3.1A)

Technical specifications

Product type

FM transmitter

Features

incl. hands-free

incl. card slot

Built-in MP3 player

Interfaces

Bluetooth

Factory colour

Aluminium silver

Width

42 mm

Height

72 mm

Depth

21 mm

Weight

36 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108948 Renkforce RF-CAR-100 FM transmitter Bluetooth incl. hands-free, incl. card slot, Built-in MP3 player

Conformity certificate

Conformity certificate 2108948 Renkforce RF-CAR-100 FM transmitter Bluetooth incl. hands-free, incl. card slot, Built-in MP3 player

Description

Now, you set the radio program! Simply plug your smartphone in to this small FM transmitter and your music is broadcast like a normal radio station! In addition, the transmitter features a micro-SD card slot - you can even music stored on micro-SD card directly to your car radio. The product also features two USB charging sockets for smartphones.

Extra Power for your Smartphone
The RF-CAR-100 has two pure USB charging ports with together 3.1 A charging power.

Features

  • USB port
  • Power supply via cigarette lighter-bushing
  • 3.5 mm jack-connection
  • Audio-transmission via FM-Signal
  • Plays MP3 and WAV files

Scope of delivery

  • FM Transmitter
  • User manual