
Highlights & Details
Renkforce RF-CMP-202 100W 2-channel car amplifier
- Total output power 100 W (50 W per channel)
- Low and high level inputs
- Supports USB-A input
- Bluetooth V4.2 connection
- Aluminium housing
Technical specifications
- Bluetooth® Version: 4.2
- Wireless range Bluetooth®: 8 m.
- Supported audio format (USB): MP3
- Product type
2-channel headstage
- Features
Bluetooth®/USB audio playback
Volume/bass/treble settings
- Impedance
4 Ω
- Frequency range
20Hz~20 kHz
- Total audio power (music)
100 W
- Power per channel (music)
50 W
- Power per channel (RMS)
10 W
- Factory colour
Black
- Width
120 mm
- Height
40 mm
- Depth
95 mm
- Weight
212 g
- Dim
(W x H x D) 120 x 40 x 95 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568757 Renkforce RF-CMP-202 2-channel headstage 100 W Bluetooth®/USB audio playback, Volume/bass/treble settings
Conformity certificate
Conformity certificate 2568757 Renkforce RF-CMP-202 2-channel headstage 100 W Bluetooth®/USB audio playback, Volume/bass/treble settings
Description
Rich sound in the car
This is how easy the ex-factory music system can be brought to a different level: The Renkforce RF-CMP-204 offers four loudspeaker outputs each with 50 watt power and has low and high-level compatible inputs for connection to the existing source.
The amplifier built into a robust aluminum casing can also be used for direct music playback via USB stick or via Bluetooth® V4.2. Treble and bass controls as well as an available volume control enable the adjustment to your own sound feeling. To control music playback from the USB drive, you also have buttons for start/pause and track forward/back.
This text is machine translated.
Features
- Impedance: 4 Ω
- Frequency range: 20 Hz ~ 20 KHz
- Power per channel (RMS): 10 W
- Input voltage: 12 V
- SNR: > 86 dB
- Treble control: 10 kHz ± 12 dB 220 mv 47 K
- Bass control: 100 Hz ± 12 dB 220 mv 47 K
- Harmonic distortion: 1 kHz < 0.05% 4 W
Scope of delivery
- Car amplifier
- ISO connector
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 223.70€ 200.97*
What kind of In-car Headstage Amps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















