• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-ENC-200 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe, M.2 SATA 2230, 2242, 2260, 2280

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-ENC-200 USB 3.2 Gen2 NVMe/SATA M.2 combo SSD enclosure

  • Interface: USB-C™ to M key M.2
  • Supports B+M key SATA protocol M.2 SSD
  • Supports M-key/B+M key NVMe protocol M.2 SSD
  • Compatible with SSD size 2230, 2242, 2260, 2280
  • Up to 2TB SSD can be installed
  • USB speeds of up to 10 Gbps
  • Toolless design
  • Includes USB-C™ 2-in-1 cable for different applications

Technical specifications

Product type

M.2 SSD enclosure

HDD connection

M.2 PCIe NVMe

M.2 SATA

Compatible with

2230

2242

2260

2280

Supported HDD size (max.)

2 TB

Interfaces

USB C® (USB 3.2 2nd gen)

Transfer rate

10 GBit/s

Power supply (LOV)

via USB

Storage media features

M.2 slot

Material

Aluminium/PVC

Factory colour

Spaceship grey

Width

37.5 mm

Height

110 mm

Depth

12.5 mm

Dim

(W x H x D) 37.5 x 110 x 12.5 mm

Weight

40 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526460 Renkforce RF-ENC-200 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe, M.2 SATA 2230, 2242, 2260, 2280

Description

With this NVMe/SATA dual protocol chassis, you can transform your NVMe/SATA drive into a super-fast pocket drive that lets you copy and transfer data in no time at all. Enables read and write speeds of over 900 MB/s (NVMe), depending on the SSD used and when connected to a Thunderbolt 3 or USB-C™ 3.1 Gen 2 port.The pocket-sized case for PCIe-based NVMe/SATA was developed especially for mobility and fits easily in your laptop bag with its ultra-portable design. Enjoy first-class heat dissipation, which is maximized by the aluminum casing, and connect comfortably with compatible USB-C™ hosts.

This text is machine translated.

Features

  • Blue LED indicates disk transfer and power
  • Aluminium alloy and plastic housing
  • Compatible with Windows, Mac and Linux OS

Scope of delivery

  • USB 3.2 Gen2 NVMe/SATA M.2 combo SSD enclosure
  • USB-C™ 2-in-1 cable
  • Silicon plug
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.