• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-KS-RCAFG RCA module Keystone

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 5.99
-62 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RCA/F keystone module yellow RF-KS-RCAFG

  • Plug-in direction: Cinch socket - cinch socket
  • For installation in keystone mounting brackets with 19.2 x 14.9 mm
  • Dimensions (L x W x H) 25.8 x 22.3 x 16.3 mm

Technical specifications

Compatible with

Keystone

Product type

RCA module

Tool-free installation

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717007 Renkforce RF-KS-RCAFG RCA module Keystone

Description

Due to the standardized dimensions is the RCA Keystone installation module for simple snap-in mounting in different brackets, such as Keystone patch panel, boxes or enclosures.

ROHS compliant
All Renkforce Keystone installation modules meet the ROHS guidelines issued by the EU. Protect the environment provision is limited and licenses the ingredients for electronic products.

This text is machine translated.

Features

  • Contacts with copper alloy, nickel plated
  • Housing: Impact-resistant polybutylene terephthalate (PBT resin, UL 94 V-0 certified)
  • Contact: Phosphor bronze, gold-plated contacts, tin-plated on the solder surface

What kind of Keystone & E-DAT Modules are you looking for?