• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-MMPH-001 Suction cup Car mobile phone holder Magnetic fastener

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Magnet Mobile Phone Holder

  • Quickly attach your smartphone to the windshield of your vehicle.
  • Practical magnetic holder for smartphones, navigation systems or mobile phones.
  • Universal design

Technical specifications

  • Flex Magnet Suction Cup Mount is sleek and compact designed mount with Super Sticky gel pad.
  • It is provides 360 degree optimal view for Window shield and a dashboard.
  • Super sticky gel pad sticks securely to most surfaces (including textured surfaces), yet is still easily removable
  • Front Rubber: Protects your device from scratches
  • Locking Lever: Lock the Suction pad tightened
  • 360° Rotation Ball Joint: Rotates mount using ball joint for multiple viewing angles
  • Super Sticky gel pad: Infinite gel pad(rinse, dry out)
  • Top and base connected by a ball joint
  • Allows for swiveling angle changes for better viewing
  • Material : PC/ABS
  • Color : Black
Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Magnet

Car phone holder features

Magnetic fastener

Factory colour

Black

Dim

(L x W x H) 95 x 69 x 88 mm

Wireless charging

No

Width

69 mm

Height

88 mm

Length

95 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2755761 Renkforce RF-MMPH-001 Suction cup Car mobile phone holder Magnetic fastener

Description

Features

  • Flex magnet suction cup mount with sleek and compact design.
  • 360 degree optimal view for windshields dashboards.
  • Sticky gel pad sticks securely to most surfaces (including textured surfaces), yet is still easily removable
  • Front rubber piece: Protects your device from scratches
  • Locking lever: Locks the suction pad in place
  • 360° rotation ball joint: Rotating mount with ball joint for multiple viewing angles
  • Sticky gel pad: Reusable gel pad (rinseable)
  • Top and base connected by ball joint
  • Swiveling angle for optimal view
  • Material: PC/ABS
  • Colour: Black

Scope of delivery

  • 1) Magnetic phone holder
  • 2) Metal plate accessory
  • - Circle x 1
  • - Rectangle x 1
  • 3) Manual

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)