• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Air grille Car mobile phone holder 360° swivel, Magnetic fastener, Wireless charger, Charging function

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Air grille

Fastening method (mobile phones)

Magnet

Car phone holder features

360° swivel

Magnetic fastener

Wireless charger

Charging function

Factory colour

Black

Dim

(L x W x H) 50 x 190 x 100 mm

Wireless charging

Yes

Charging method

Qi Wireless Charging

Width

190 mm

Height

100 mm

Length

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555435 sbs mobile Air grille Car mobile phone holder 360° swivel, Magnetic fastener, Wireless charger, Charging function

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)