• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-PWR-280 Wrist rest Ergonomic Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

876 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-PWR-280 Wrist rest pad, heavy, black

  • This wrist rest pad features an ergonomic wrist and palm design that reduces pressure on your wrist

Technical specifications

Product type

Wrist rest

Width

81 mm

Height

81 mm

Depth

20 mm

Factory colour

Black

Dim

(W x H x D) 81 x 81 x 20 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Material

PU foam

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015956 Renkforce RF-PWR-280 Wrist rest Ergonomic Black

Description

This wrist rest is characterized by an ergonomic wrist and palm form, which reduces the pressure on the wrist

This text is machine translated.

Features

  • Ergonomic design
  • Comfortable PU leather cushion
  • Materials: sponge, PU leather

Scope of delivery

  • Wrist rest pad

More interesting products

(*All information is plus legal VAT)