• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink Lax Gel wrist support mat Ergonomic, Non-slip Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Speedlink Lax palm rest

  • Ergonomic wrist restComfortable working with the mouseFatigue-free working through reduced wrist loadSuitable for all mouse pads and working documentsSoft padding for maximum comfortFlexible gel filling adapts to the jointComfortable velvety textile surfaceWing design guarantees full freedom of movement for joint and handNon-slip rubber undersideSuitable for left or right-hand use

Technical specifications

Product type

Gel wrist support mat

Factory colour

Black

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Non-slip

Material

Fabric

Weight

0.16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623033 SpeedLink Lax Gel wrist support mat Ergonomic, Non-slip Black

Description

Treat your wrist to a little relaxation: The pleasantly soft Lax Wrist Rest Gelpad supports your hand while working at the mouse and adapts flexibly to the joint thanks to its gel filling - for optimum ergonomics and comfortable, fatigue-free working. The gel pad can be combined with any mouse pad and sits securely on any work surface with its non-slip rubber underside.

This text is machine translated.

Scope of delivery

  • Speedlink Lax palm rest