• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-TC-100 Hand counter

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-TC-100 Tally Counter

  • 4-digit tally counter
  • Counting range from 0 to 9999
  • No battery required
  • Compact and lightweight

Technical specifications

  • 4 digit counter
Product type

Hand counter

Manufacturer's standards (no certificate)

Dim

(W x H x D) 50 x 50 x 40 mm

Weight

35 g

Functions

Counts

Weight, information

without batteries

Width

50 mm

Height

50 mm

Factory colour

Silver

Depth

40 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290652 Renkforce RF-TC-100 Hand counter

Description

Ideal for mobile application for counting objects or events of all kinds Can be taken along easily owing to the compact design. press 1x to count 1x to increase the number. The meter reading can be reset using the black dial on the side.

This text is machine translated.

Features

  • 4-digit hand counter
  • Counting range from 0 to 9999
  • No battery required
  • Compact, lightweight design.
  • This text is machine translated.

Scope of delivery

  • Tally counter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)