• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-USBCSH-200 2+1 ports USB 3.2 1st Gen (USB 3.0) changeover switch Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-4® Switch 20 Gbps

  • Next-Gen USB4® Performance: High-speed 20 Gbps bandwidth for seamless data and video transmission.
  • Cinematic Visuals: Supports resolutions up to 8K @ 30 Hz or high-refresh 4K @ 144 Hz for gaming and professional use.
  • 140 W Power Pass-Through: High-capacity power delivery keeps high-end laptops and workstations charged.
  • Dual-Mode Control: Features a physical switch button and an RF remote control for versatile, long-range switching.
  • Universal Compatibility: Optimized for USB-C® ecosystems with backward compatibility for Thunderbolt™ 3 environments.

Technical specifications

  • Host Connector: USB-C® Male
  • Data Transfer Rate: Up to 20 Gbps
  • Power Delivery: Up to 140 W power delivery pass-through
  • Video Output Support:
  • 8K (7680x4320) @ 30 Hz
  • 5K (5128x2880) @ 60 Hz
  • 4K (3840x2160) @ 144 Hz
  • When connecting the USB-C® switch to a Thunderbolt 3 laptop, dock, or monitor, it will support only ONE display with a max resolution of 4K @ 60 Hz
  • Switching Method:
  • RF remote control
  • Switch Button Switch
  • Cable length: 52 cm
Product type

USB 3.2 1st Gen (USB 3.0) changeover switch

No. of switchable PCs

2 pc(s)

No. of inputs

2 x

Interfaces (input)

USB C® (USB4®)

No. of outputs

1 x

Interfaces (output)

USB C® (USB4®)

Switch function

Remote control

Power supply (LOV)

via bus

Distributor/switch features

+ USB C connector

Factory colour

Black

Weight

41 g

Width

55 mm

Height

55 mm

Depth

14 mm

Port

2+1 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701892 Renkforce RF-USBCSH-200 2+1 ports USB 3.2 1st Gen (USB 3.0) changeover switch Black

Description

The black USB4® switch allows two PCs to be connected to an output device via USB-C®. With a bandwidth of up to 20 Gbit/s, the compact model supports a fast data and video transfer for professional use. Optimized for USB-C® environments, it also provides backward compatibility for Thunderbolt™ 3 configurations.

High-resolution video output
The switch supports video resolutions of up to 8K (7680 x 4320) at 30 Hz and 5K (5128 x 2880) at 60 Hz. Applications with fast moving images can display 4K (3840 x 2160) at 144 Hz. When connected to a Thunderbolt™ 3 laptop or dock, a single display with a maximum of 4K at 60 Hz is supported.

Integrated power supply
The device has a Power-delivery-pass-through function with a power of up to 140 W. Thereby the connected laptops or workstations can be continuously charged during operation. The switch itself is powered directly via the system bus.

Flexible operation
With a weight of 41 g and dimensions of 50 x 5 x 14 mm (W x H x D) the device can be integrated in the workplace to save space. Change-over takes place either via a physical button on the device or from a distance via RF remote control. The integrated USB-C® connector allows easy plug and play setup without additional driver installation.

This text is machine translated.

Features

  • Extreme Speed: Blazing data transfer rates of up to 20 Gbps for large files and high-performance docking.
  • Elite Video Output: 8K Ultra HD (7680 x 4320 @ 30 Hz) and 5K resolution (5128 x 2880 @ 60 Hz).
  • Gaming Grade: Supports 4K (3840 x 2160) @ 144 Hz for fluid, tear-free motion.
  • Intelligent Power Delivery: Supports up to 140 W pass-through charging for high-demand devices.
  • Flexible Remote Switching: Includes an RF remote for easy control, even when the switch is hidden.
  • Thunderbolt™ 3 Optimized: Reliable performance with Thunderbolt™ 3 laptops and docks at 4K @ 60 Hz.
  • Plug-and-Play Simplicity: Integrated USB-C® male connector for easy setup without additional drivers.

Scope of delivery

  • USB-C® switch
  • USB-C® Adapter (Female-Female)
  • Remote control
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.