• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-WC-150 Full HD webcam 1920 x 1080 Pixel Clip mount

1/9
EAN:
Part number:
Item no:
Unavailable

1703 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce RF-WC-150 1080p USB webcam with autofocus

  • Supports 1080 pcs 30 FPS with auto focus
  • 115° wide view angle
  • Privacy cover to ensure security
  • Can be mounted on monitor or placed on desk
  • Built-in microphone
  • Plug & Play

Technical specifications

Product type

Full HD webcam

Interfaces

USB A (USB 2.0)

Sensor type

1/2.9'

Interpolated photo

1920 x 1080 Pixel

Pic resolution

1920 x 1080 Pixel

Interpolated video

1920 x 1080 Pixel

Video resolution

1920 x 1080 Pixel

Frames per second

30

Features

Clip mount

Base

No

Clamp holder

Yes

Width

71 mm

Height

85 mm

Dim

(L x W x H) 32.6 x 71 x 85 mm

Weight

115 g

Length

32.6 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309344 Renkforce RF-WC-150 Full HD webcam 1920 x 1080 Pixel Clip mount

Conformity certificate

Conformity certificate 2309344 Renkforce RF-WC-150 Full HD webcam 1920 x 1080 Pixel Clip mount

Description

The Renkforce HD webcam with its compact design and foldable, minimalist stand fits perfectly on your screen or on the desk surface, even without using a tripod. Of course, you can also use a tripod with this webcam to adjust the height individually.

The webcam can record, stream and make phone calls with integrated auto focus, a wide angle of 115 ° and 1920 x 1080P.

The use of a headset can be dispensed with thanks to an integrated microphone.
A removable flap to cover the camera lens protects your security and privacy.
The plug & play principle and high compatibility with devices and platforms enable the webcam to be set up quickly and easily with your computer.

This text is machine translated.

Features

  • Coding format: MJPEG
  • Audio coding format: PCM
  • Best image range: 1.5 to 5 m
  • Microphone polar pattern: Omnidirectional
  • Frequency response range: 20 Hz to 20 kHz

Scope of delivery

  • USB webcam
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.