• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ45 LAN socket lock RF-4695234 10-piece set Silver-blue incl. 1 key RF-4695234

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

449 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RJ45 LAN port lock (10 pcs/pack) with lock key

  • Fully inserts into a network port for enhanced security
  • Prevents unauthorized connection to an unused RJ45 Ethernet port
  • Easy to install
  • Dark blue colour

Technical specifications

Product type

RJ45 LAN socket lock

Features

incl. 1 key

Shutter type

Key lock

Factory colour

Silver-blue

Length

112.8 mm

Width

19.4 mm

Dim

(L x W) 112.8 mm x 19.4 mm

Weight

14 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2347617 Renkforce RJ45 LAN socket lock RF-4695234 10-piece set Silver-blue incl. 1 key RF-4695234

User & Safety Instructions

User & Safety Instructions 2347617 Renkforce RJ45 LAN socket lock RF-4695234 10-piece set Silver-blue incl. 1 key RF-4695234

Description

In public places, data is quickly stolen from third parties or corrupted software is installed. The LAN port blocker prevents unauthorized access to the LAN connections on your PC or notebook.

This text is machine translated.

Scope of delivery

  • 10x RJ45 LAN port lock
  • 1x Lock key

More interesting products

(*All information is plus legal VAT)