
Highlights & Details
Renkforce RJ45 Network cable extension, Cat 7A S/FTP, 90 m, Keystone to Field, installable plug on mobile spool M to F
- Ideal for mobile use
- Shielded & foiled cable for reduced interference
- Durable RJ 45 connectors
- Keystone to Field installable plug on mobile Spool M to F
Technical specifications
- Product type
Networks Cable reel
CAT 6a (CAT 7 cable)
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 socket
- Cable length
90 m
- Factory colour
Orange
- Connector version
straight
- Cable features
Halogen-free
23
- Cable use
Networks
- Version
Cable reel
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2632368 Renkforce RJ45 Networks Cable reel CAT 6a (CAT 7 cable) S/FTP 90 m Orange Halogen-free
User & Safety Instructions
User & Safety Instructions 2632368 Renkforce RJ45 Networks Cable reel CAT 6a (CAT 7 cable) S/FTP 90 m Orange Halogen-free
Description
This text is machine translated.
Features
- Cat 6A keystone jack
- 86 x 86 mm 1-port face plate
- Cable reel drum
Scope of delivery
- RJ45 Network extension cable
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













