
Highlights & Details
Renkforce Network cable reel CAT 7A S/FTP RJ 45 90 M Orange
- Ideally suited for mobile use
- Shielded & foiled cable to reduce interference
- Durable RJ 45 connectors
Technical specifications
- ▪on the mobile Spool
- ▪Round Solid Cable
- ▪S/FTP PiMF
- ▪4x2xAWG23/1
- ▪Bare Copper 1/0.56mm
- ▪Foam-PE Insulation
- ▪2 cores to a pair
- ▪4 pairs to a core
- ▪single pairs with AL-Foil
- ▪overall braid
- ▪Jacket: LSZH
- ▪OD:8.2mm
- ▪Length:90m
- ▪with Cat.6A keystone jack
- ▪with 80x80mm 1port Face plate
- ▪with cable reel drum
- Product type
Networks Cable reel
CAT 7a
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 socket
- Cable length
90.00 m
- Factory colour
Orange
- Connector version
straight
- Cable features
Round
23
- Cable use
Networks
- Version
Cable reel
- Cable design
Round
Copper
- Max. frequency
1000 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Documents & Downloads
Datasheet
Datasheet 2226332 Renkforce RJ45 Networks Cable reel CAT 7a S/FTP 90.00 m Orange Round
User & Safety Instructions
User & Safety Instructions 2226332 Renkforce RJ45 Networks Cable reel CAT 7a S/FTP 90.00 m Orange Round
Description
Features
- Cat 6A keystone jack
- 80 x 80 mm 1 port face plate
- Cable reel drum
Scope of delivery
- CAT 7A S/FTP RJ 45 Network cable reel
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 164.40*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/renkforce-rj45-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus RJ45 connector Networks Adapter CAT 6a (CAT 7 cable) , CAT 6A, CAT 6 [1x LSA - 1x LSA] Silver](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182604PI00/digitus-rj45-connector-networks-adapter-cat-6a-cat-7-cable-cat-6a-cat-6-1x-lsa-1x-lsa-silver.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265799PI00/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![RJ45 Networks Adapter CAT 5e 90° angled at the bottom [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce](https://asset.conrad.com/media10/isa/160267/c1/-/en/1362472_LB_01_FB/rj45-networks-adapter-cat-5e-90-angled-at-the-bottom-1x-rj45-plug-1x-rj45-socket-0-00-m-black-renkforce.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus RJ45 Networks Connector CAT 6A, Unequipped [1x LSA, Cut & Clip, Quick Connect - 1x RJ45 plug, RJ45 8p8c plug] Si](https://asset.conrad.com/media10/isa/160267/c1/-/en/1762751_BB_00_FB/digitus-rj45-networks-connector-cat-6a-unequipped-1x-lsa-cut-clip-quick-connect-1x-rj45-plug-rj45-8p8c-plug-si.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


