
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
RJ45 Twin socket Cat 5e
- To connect two network cables to each other
- Cat5e certified (networks up to 100 MBit)
- Wired 1:1
Technical specifications
- 1:1 wired, shielded
- Product type
Networks Adapter
CAT 5e
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 socket
- No. of B connections
1 x
- Type B
RJ45 socket
- Factory colour
White
- Connector version
straight
- Cable use
Networks
- Version
Adapter
Documents & Downloads
Datasheet
Datasheet 1381787 Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White
User & Safety Instructions
User & Safety Instructions 1381787 Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White
Description
Coupler to connect two network cables to each other
Features
- Shielded
Hints
Please check the adapter pin layout. Depending on use, required pin layouts may differ.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/982698_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce RJ45 (cross-over) Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/971918_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1518216_LB_01_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks T adapter CAT 5e [2x RJ45 socket - 1x RJ45 plug] 15.00 cm Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650572_LB_00_FB/renkforce-rj45-networks-t-adapter-cat-5e-2x-rj45-socket-1x-rj45-plug-15-00-cm-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265799PI00/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265785PI00/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![RJ45 Networks Adapter CAT 5e 90° angled at the bottom [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce](https://asset.conrad.com/media10/isa/160267/c1/-/en/1362472_LB_01_FB/rj45-networks-adapter-cat-5e-90-angled-at-the-bottom-1x-rj45-plug-1x-rj45-socket-0-00-m-black-renkforce.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![RJ45 Networks Adapter CAT 5e Angled 90° upward [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce](https://asset.conrad.com/media10/isa/160267/c1/-/en/1362471_LB_00_FB/rj45-networks-adapter-cat-5e-angled-90-upward-1x-rj45-plug-1x-rj45-socket-0-00-m-black-renkforce.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus RJ45 connector Networks Adapter CAT 6a (CAT 7 cable) , CAT 6A, CAT 6 [1x LSA - 1x LSA] Silver](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182604PI00/digitus-rj45-connector-networks-adapter-cat-6a-cat-7-cable-cat-6a-cat-6-1x-lsa-1x-lsa-silver.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus RJ45 Networks Connector CAT 6A, Unequipped [1x LSA, Cut & Clip, Quick Connect - 1x RJ45 plug, RJ45 8p8c plug] Si](https://asset.conrad.com/media10/isa/160267/c1/-/en/1762751_BB_00_FB/digitus-rj45-networks-connector-cat-6a-unequipped-1x-lsa-cut-clip-quick-connect-1x-rj45-plug-rj45-8p8c-plug-si.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce RJ45 Networks T adapter CAT 6 [2x RJ45 socket - 1x RJ45 plug] 15.00 cm Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650722_LB_00_FB/renkforce-rj45-networks-t-adapter-cat-6-2x-rj45-socket-1x-rj45-plug-15-00-cm-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 connector Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265805PI00/renkforce-rj45-connector-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/002281366PI00/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 8p8c socket - 1x RJ45 8p8c socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265787PI00/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-8p8c-socket-1x-rj45-8p8c-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, RJ45 Adapter cable [1x USB-C® plug - 1x RJ45 8p8c plug] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002189861PI00/renkforce-usb-c-rj45-adapter-cable-1x-usb-c-plug-1x-rj45-8p8c-plug-3-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 / USB-C® Networks Adapter [1x RJ45 plug - 1x USB-C® socket] Anthracite grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002441813PI00/renkforce-rj45-usb-c-networks-adapter-1x-rj45-plug-1x-usb-c-socket-anthracite-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, RJ45 Adapter cable [1x USB-C® plug - 1x RJ45 8p8c plug] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002189860PI00/renkforce-usb-c-rj45-adapter-cable-1x-usb-c-plug-1x-rj45-8p8c-plug-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003553529PI00/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1763305_LB_01_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002266969PI00/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 (cross-over) Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/971918_LB_00_FB/renkforce-rj45-cross-over-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter cable [1x RJ45 8p8c plug - 1x Clip terminal] 30 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003221989PI00/renkforce-rj45-networks-adapter-cable-1x-rj45-8p8c-plug-1x-clip-terminal-30-cm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)