
Highlights & Details
Renkforce USB-C male to RJ45 male cable 3M
- Compatible with any laptop or PC with a USB-C port
- Connect to routers, switches and firewalls
- FT232RL+ZT213 chipset
Technical specifications
- Product type
USB-C®
- No. of A connectors
1 x
- Type A
USB-C® plug
- No. of B connections
1 x
- Type B
RJ45 8p8c plug
- Cable length
3.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
for console port (router/switch)
- Cable use
USB-C®
RJ45
- Version
Adapter cable
Copper
- Cable design
Flat
- Max. power
15 W @ 5 V / 3 A
- Transfer rate (max.)
480 MBit/s
- Video transmission possible
No
28AWG*8C
- Shielding
none
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2189861 Renkforce USB-C®, RJ45 Adapter cable [1x USB-C® plug - 1x RJ45 8p8c plug] 3.00 m Black
User & Safety Instructions
User & Safety Instructions 2189861 Renkforce USB-C®, RJ45 Adapter cable [1x USB-C® plug - 1x RJ45 8p8c plug] 3.00 m Black
Download
Download 2189861 Renkforce USB-C®, RJ45 Adapter cable [1x USB-C® plug - 1x RJ45 8p8c plug] 3.00 m Black
Description
Features
- AWG size : 28AWG*8C
- Core material: copper
- Supports Ruijie, Huawei, CISCO, JUNIPER,3COM routers or switches. (Does not support the Huawei H3-S1500 series)
Scope of delivery
- USB-C to RJ45 cable
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 37.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB-C®, RJ45 Adapter cable [1x USB-C® plug - 1x RJ45 8p8c plug] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002189861PI00/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![RJ45 Networks Adapter CAT 5e 90° angled at the bottom [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce](https://asset.conrad.com/media10/isa/160267/c1/-/en/1362472_LB_01_FB/rj45-networks-adapter-cat-5e-90-angled-at-the-bottom-1x-rj45-plug-1x-rj45-socket-0-00-m-black-renkforce.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/renkforce-rj45-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![RJ45 Networks Adapter CAT 5e Angled 90° upward [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce](https://asset.conrad.com/media10/isa/160267/c1/-/en/1362471_LB_00_FB/rj45-networks-adapter-cat-5e-angled-90-upward-1x-rj45-plug-1x-rj45-socket-0-00-m-black-renkforce.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks T adapter CAT 5e [2x RJ45 socket - 1x RJ45 plug] 15.00 cm Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650572_LB_00_FB/renkforce-rj45-networks-t-adapter-cat-5e-2x-rj45-socket-1x-rj45-plug-15-00-cm-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks T adapter CAT 6 [2x RJ45 socket - 1x RJ45 plug] 15.00 cm Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650722_LB_00_FB/renkforce-rj45-networks-t-adapter-cat-6-2x-rj45-socket-1x-rj45-plug-15-00-cm-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 connector Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265805PI00/renkforce-rj45-connector-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265785PI00/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/002281366PI00/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265799PI00/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 8p8c socket - 1x RJ45 8p8c socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265787PI00/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-8p8c-socket-1x-rj45-8p8c-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 / USB-C® Networks Adapter [1x RJ45 plug - 1x USB-C® socket] Anthracite grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002441813PI00/renkforce-rj45-usb-c-networks-adapter-1x-rj45-plug-1x-usb-c-socket-anthracite-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, RJ45 Adapter cable [1x USB-C® plug - 1x RJ45 8p8c plug] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002189860PI00/renkforce-usb-c-rj45-adapter-cable-1x-usb-c-plug-1x-rj45-8p8c-plug-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003553529PI00/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1763305_LB_01_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002266969PI00/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 (cross-over) Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/971918_LB_00_FB/renkforce-rj45-cross-over-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks Adapter cable [1x RJ45 8p8c plug - 1x Clip terminal] 30 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003221989PI00/renkforce-rj45-networks-adapter-cable-1x-rj45-8p8c-plug-1x-clip-terminal-30-cm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)