• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ45 Networks Cable reel CAT 6A S/FTP 60 m Black PUR coating

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.08)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RJ45 Network cable extension, Cat 6A S/FTP, 60 m, Keystone to Field installable plug, black PUR coating

  • Ideal for mobile use
  • Shielded & foiled cable for reduced interference
  • Durable RJ 45 connectors
  • Keystone to field installable plug

Technical specifications

Product type

Networks Cable reel

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

60 m

Factory colour

Black

Connector version

straight

Cable features

PUR coating

26

Cable use

Networks

Version

Cable reel

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632366 Renkforce RJ45 Networks Cable reel CAT 6A S/FTP 60 m Black PUR coating

Description

Network cable drum for extending the Ethernet-connections for temporary cable installations in events, fairs, conferences. Simply roll out the cable and connect patch cables and network devices.

This text is machine translated.

Features

  • Cat 6A keystone jack
  • 86 x 86 mm 1-port face plate
  • Cable reel drum

Scope of delivery

  • RJ45 Network extension cable

Hints

60 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)