• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB plug 15-pin] Yellow

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce gender changer D-Sub 15-pin female/female.

  • Connections on both sides with D-Sub 15-pin socket
  • Allocation 1:1
  • In 3- series standard design
  • Metal housing
  • With cap screws and nuts

Technical specifications

Product type

Series Adapter

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB plug 15-pin

No. of B connections

1 x

Type B

D-SUB plug 15-pin

Version

Adapter

Factory colour

Yellow

Connector version

straight

Cable features

screwable

Cable use

Series

Range of use

Serial/parallel port adapters

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269063 Renkforce Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB plug 15-pin] Yellow

Description

Use what you already have
For some serial applications are required instead of plugs sockets With this adapter you can cost-effectively the polarity (the "gender") of the change.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.