• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 4.00 m Beige

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce serial extension cable D-Sub 9-pin 4 m

  • To extend existing serial connections
  • Pin assignment 1:1
  • Number of wires: 9
  • Molded body
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • A symbol shows a cable with the inscription 'Simply shielded'.

Technical specifications

Product type

Series Cable extension

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB-plug 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Cable length

4.00 m

Factory colour

Beige

Shielding

Shielding film

Connector version

straight

Cable features

screwable

28

Cable use

Series

Version

Cable extension

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783100 Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 4.00 m Beige

Description

The 9polige serial extension cable is ideal for extending the cable path between serial devices.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Do not pull out accidentallyThe cable is securely connected through the screw-on connections and cannot be pulled out by accident.Core Cross-section MattersLarger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.Noise Supression ShieldingRenkforce serial extension cables are simply shielded. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

This text is machine translated.

Features

  • Number of wires: 9
  • Pin assignment 1:1

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.