• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced Brother TN-247M Compatible Magenta 2300 Sides RF-5609698 RF-5609698

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Toner replaced Brother TN-247M Magenta 2300 Sides

  • Compatible toner cassette
  • replaced Brother TN-247M
  • Prints up to 2300 Sides
  • Color: Magenta
  • Remanufactured
  • Replacement toner cartridge for Brother TN-247M
  • Excellent print quality
  • Manufactured according to strict quality control standards

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

RF-5609698

Short ID

RF-5609698

Compatible with

Brother

Replaces original item

TN-247M

Colour

Magenta

Page yield

2300 Sides

Page yield (colour)

2300 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804849 Renkforce Toner replaced Brother TN-247M Compatible Magenta 2300 Sides RF-5609698 RF-5609698

Description

Benefit from the high-quality print results with comparable print quality as with the original when using compatible toner from Renkforce. And with a clear price advantage.

This text is machine translated.

Features

  • Compatible with Brother DCP-L3510CDW • 3550CDW • HL-L3210CW • 3230CDW • 3270CDW • MFC-L3710CW • 3730CDN • 3750CDW • 3770CDW

Scope of delivery

  • TN-247M Compatible Tintenpatrone x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)