• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced Brother TN-247Y, TN247Y Compatible Yellow 2300 Sides RF-5609700 RF-5609700

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Toner replaced Brother TN-247Y, TN247Y Yellow 2300 Sides

  • Compatible toner cassette
  • replaced Brother TN-247Y, TN247Y
  • Prints up to 2300 Sides
  • Color: Yellow
  • Remanufactured
  • Replacement toner cartridge Brother TN-247Y, TN247Y
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

RF-5609700

Short ID

RF-5609700

Compatible with

Brother

Replaces original item

TN-247Y

TN247Y

Colour

Yellow

Page yield

2300 Sides

Page yield (colour)

2300 Sides

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804850 Renkforce Toner replaced Brother TN-247Y, TN247Y Compatible Yellow 2300 Sides RF-5609700 RF-5609700

Description

Decide on the toners from the Renkforce brand. Renkforce toners are just as reliable
like original toners - but with a huge price advantage. And you also protect the environment.
Compare - it's worth it! Whether you are printing text, graphics or a photo, Renkforce Toners always gives you the best result. Renkforce toners are based on the DIN 33870 manufactured. Production is ISO 9001 and ISO 14001 certified.

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with Brother DCP-L3510CDW • 3550CDW • HL-L3210CW • 3230CDW • 3270CDW • MFC-L3710CW • 3730CDN • 3750CDW • 3770CDW

Scope of delivery

  • TN-247Y compatible toner cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand you can save money and also protect the environment. All Renkforce toners are packed with Plastic-free packaging for ecological reasons. For the production we only use the original plastic case from the printer manufacturer. This saves valuable resources, avoids waste and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The specification of the page range (if specified) refers to an average printed page at 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)