• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced HP 117A (W2072A) Compatible Yellow 700 Sides RF-5608338 RF-5608338

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Toner replaced HP 117A (W2072A) Yellow 700 Sides

  • Compatible toner cassette
  • replaced HP 117A (W2072A)
  • Prints up to 700 Sides
  • Color: Yellow
  • Remanufactured
  • Replacement HP 117A W2072A Yellow toner cartridge
  • Excellent print quality
  • Manufactured according to strict quality control standards

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

RF-5608338

Short ID

RF-5608338

Compatible with

HP

Replaces original item

117A (W2072A)

Colour

Yellow

Page yield

700 Sides

Page yield (colour)

700 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804169 Renkforce Toner replaced HP 117A (W2072A) Compatible Yellow 700 Sides RF-5608338 RF-5608338

Description

Decide on the toners from the Renkforce brand. Renkforce toners are just as reliable
like original toners - but with a huge price advantage. And you also protect the environment.
Compare - it's worth it! Whether you are printing text, graphics or a photo, Renkforce Toners always gives you the best result. Renkforce toners are based on the DIN 33870 manufactured. Production is ISO 9001 and ISO 14001 certified.

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with HP Color Laser MFP 179fnw/HP Color Laser MFP 178nw/HP Color Laser 150nw

Scope of delivery

  • HP 117A W2072A Yellow compatible toner cartridge x1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand you can save money and also protect the environment. All Renkforce toners are packed with Plastic-free packaging for ecological reasons. For the production we only use the original plastic case from the printer manufacturer. This saves valuable resources, avoids waste and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The specification of the page range (if specified) refers to an average printed page at 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)