• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced HP 508X, CF361X Compatible Cyan 9500 Sides RF-HPCF361X RF-6721338

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce ink cartridge replaces HP 508X, CF361X cyan 9500 pages

  • Compatible toner cartridge
  • replaces HP 508X, CF361X
  • Range up to 9500 pages
  • Color: Cyan
  • Remanufactured
  • Replacement toner cartridge for CF361X
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

  • Compatible toner cartridges
  • Repositions HP CF361X
  • Prints up to 9500 pages
  • Colour: Cyan
  • Remanufacturing
Product type

Toner

Type

Compatible

Manufacturer part #

RF-6721338

Short ID

RF-HPCF361X

Compatible with

HP

Replaces original item

508X

CF361X

Colour

Cyan

Page yield

9500 Sides

Page yield (colour)

9500 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Replaces original item

CF361X

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360669 Renkforce Toner replaced HP 508X, CF361X Compatible Cyan 9500 Sides RF-HPCF361X RF-6721338

Description

Benefit from the high-quality print results with comparable print quality as with the original when using compatible toner from Renkforce. And with a clear price advantage.

This text is machine translated.

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with HP LaserJet M553N; M553DN; M553X; M577C; M577Z; M577F; M577DN

Scope of delivery

  • CF361X replacement toner cartridge x1

Hints

The specification of the site range limit (if specified) refers to an average printed site with 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)