• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced HP HP 207X, W2210X Compatible Black 3150 Sides RF-HPW2210X RF-7187252

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce Toner replaced HP HP 207X, W2210X Black 3150 Sides

  • Compatible toner cartridge
  • Replaces HP 207X, W2210X
  • Range up to 3150 pages
  • Color: Black
  • Reprocessed
  • Replacement toner cartridge for W2210X
  • Excellent print quality
  • Manufactured according to strict quality control standards

Technical specifications

  • Compatible toner cassette
  • Replaces HP W2210X
  • Range up to 3150 pages
  • Colour, black
  • Recycled
  • Compatible with HP Colour LaserJet Pro M255dw, MFP M282nw, M283cdw, M283fdw
Product type

Toner

Type

Compatible

Manufacturer part #

RF-7187252

Short ID

RF-HPW2210X

Compatible with

HP

Replaces original item

HP 207X

W2210X

Colour

Black

Page yield

3150 Sides

Page yield (black)

3150 Sides

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593626 Renkforce Toner replaced HP HP 207X, W2210X Compatible Black 3150 Sides RF-HPW2210X RF-7187252

Description

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with HP Color LaserJet Pro M255dw, MFP M282nw, M283cdw, M283fdw

Scope of delivery

  • W2210X Replacement Toner Cartridge x1

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)