
Highlights & Details
U-Reach UB300 USB copy station
- Speed transfers up to 2GB/M
- Professional quality inspection tool-H3/H5 and capacity check
- Supports 2 duplication modes-Quick Copy and Whole Media
- Supports Windows (NTFS), FAT16/32/64, and Linux (ext2/3/4)
Technical specifications
- Product type
USB copy station
- No. of inputs
1 x
- Interfaces (input)
USB A (USB 2.0)
- No. of outputs
2 x
- Interfaces (output)
USB A (USB 2.0)
- Copy mode
1:1 copy
- Delete function
No
- Features
portable
- Supported memory size
1500 GB
- Transfer rate
6 MBit/s
- Weight
94 g
- Width
130 mm
- Height
25 mm
- Depth
120 mm
Documents & Downloads
Datasheet
Datasheet 986898 Renkforce UB300 2x USB copy station USB A (USB 2.0) portable
User & Safety Instructions
User & Safety Instructions 986898 Renkforce UB300 2x USB copy station USB A (USB 2.0) portable
Conformity certificate
Conformity certificate 986898 Renkforce UB300 2x USB copy station USB A (USB 2.0) portable
Description
H3 Test: Only reads to verify the maximum capacity quality (All data will be 100% safe).
H5 Test: Overwrites then reads to verify maximum capacity quality (All data will be erased).
Capacity Check: Analysis of device’s available capacity
Quick Copy Mode
Quick copy mode copies only Data and System area highly increasing the efficiency.
Features
- Fast test function on defective flash devices
- High copy output of up to 33 MB per second
- Supports the following media: USB 1.1 / 2.0 (SD/SDHC/MMC/miniSD/microSD/CF)
- Copies data on 1 or 2 USB sticks
- LCD display
- Keys: Up/Down/OK/ESC)
- LED red/green (on each slot)
- Power supply: 5 A, 2 A
Scope of delivery
- UB300 Duplicator x1
- Power adaptor x1
- Manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 162.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























