
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
SanDisk® USB flash drive 128 GB Cruzer® Glide™
- Storage: 128 GB
- Generation: USB 2.0
Technical specifications
- Product type
USB stick
- Memory capacity
128 GB
- Interfaces
USB A (USB 2.0)
- Storage media features
retractable USB port
- Factory colour
Black
- Weight
0.13 kg
- Dim
(W x H x D) 21.84 x 8.38 x 59.44 mm
- Width
21.84 mm
- Height
8.38 mm
- Depth
59.44 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 416661 SanDisk Cruzer® Glide™ USB stick 128 GB Black SDCZ60-128G-B35 USB A (USB 2.0)
Warranty Terms
Warranty Terms 416661 SanDisk Cruzer® Glide™ USB stick 128 GB Black SDCZ60-128G-B35 USB A (USB 2.0)
Description
The Cruzer Glide USB Flash Drive offers an easy and secure way to share, move, and back up your most important files. Featuring a compact design with a retractable USB connector, this flash drive is ideal for data users who need easy, portable access to their media and personal files.
Scope of delivery
- USB flash drive.
System requirements
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- MAC OS X 10.1 or later.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 181.76*
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















