
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Verbatim USB Flash Drive 64 GB PinStripe
- 64 GB storage capacity
- USB 2.0 interface
- Convenient sliding mechanism without extra protective cap
Technical specifications
- Product type
USB stick
- Memory capacity
64 GB
- Interfaces
USB A (USB 2.0)
- Writing
4 MBps
- Reading
10 MBps
- Storage media features
retractable USB port
- Factory colour
Black
- Weight
9 g
- Dim
(W x H x D) 21 x 9 x 54 mm
- Width
21 mm
- Height
9 mm
- Depth
54 mm
- Cable design
Round
- Version
Cable
- Connection
USB 2.0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 417166 Verbatim Pin Stripe USB stick 64 GB Black 49065 USB A (USB 2.0)
Information
Information 417166 Verbatim Pin Stripe USB stick 64 GB Black 49065 USB A (USB 2.0)
Description
With USB ports now present in almost every computer and even in cars, DVD and multimedia players, TVs, photo frames and more, USB drives have become an essential accessory.
The Verbatim Store ‘n’ Go PinStripe USB stick has a convenient sliding mechanism which protects the USB connection reliably. No need for a protective cap that is easily lost.
The lightweight and elegantly striped PinStripe USB stick is available in various colours and capacities making it the perfect storage solution for everyone.
The Verbatim Store ‘n’ Go PinStripe USB stick has a convenient sliding mechanism which protects the USB connection reliably. No need for a protective cap that is easily lost.
The lightweight and elegantly striped PinStripe USB stick is available in various colours and capacities making it the perfect storage solution for everyone.
Scope of delivery
- USB stick
Hints
Password Protection Software Trial available for download - www.verbatim-europe.com/usbsoftwaredownload
System requirements
- Windows® 2000, XP, Windows Vista™, Windows® 7
- MAC OS X 9.0 or later
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 166.76*
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















