
Highlights & Details
Intenso USB Flash Drive 4GB Rainbow Line
- 4 GB storage capacity
- USB 2.0 interface
- Max. read speed 28 MB/s
Technical specifications
- Product type
USB stick
- Memory capacity
4 GB
- Interfaces
USB A (USB 2.0)
- Writing
6.5 MBps
- Reading
28 MBps
- Factory colour
Blue
- Weight
6 g
- Dim
(W x H x D) 19 x 9 x 65 mm
- Width
19 mm
- Height
9 mm
- Depth
65 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 413829 Intenso Rainbow Line USB stick 4 GB Blue 3502450 USB A (USB 2.0)
User & Safety Instructions
User & Safety Instructions 413829 Intenso Rainbow Line USB stick 4 GB Blue 3502450 USB A (USB 2.0)
Conformity certificate
Conformity certificate 413829 Intenso Rainbow Line USB stick 4 GB Blue 3502450 USB A (USB 2.0)
Description
Scope of delivery
- USB stick
System requirements
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.6 or later
- Linux 2.4x or later.
Frequently Bought Together
(*All information is plus legal VAT)€ 161.76*
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















